Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9.7ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX04DR2G | onsemi | 2,286 | MC74LVX04DR2GOSCT-ND | $0.39000 | Parametric Equivalent |
| MC74LVXU04DR2G | onsemi | 2,437 | 488-MC74LVXU04DR2GCT-ND | $0.31000 | Parametric Equivalent |
| 74LV04D,112 | Nexperia USA Inc. | 5 | 1727-7281-ND | $0.35000 | Similar |
| 74LV04D,118 | Nexperia USA Inc. | 7,298 | 1727-6647-1-ND | $0.31000 | Similar |
| SN74AHC04D | Rochester Electronics, LLC | 18,198 | 2156-SN74AHC04D-ND | $0.99000 | Similar |






