Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

74LVTH125M | |
|---|---|
DigiKey Part Number | 74LVTH125M-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH125M |
Description | IC BUFF 2.7V/3.6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH125M Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT125D,118 | Nexperia USA Inc. | 12,500 | 1727-3114-1-ND | $0.40000 | Direct |
| 74LVTH125D,118 | Nexperia USA Inc. | 307 | 1727-6706-1-ND | $0.38000 | Direct |
| SN74LVT125DR | Texas Instruments | 136,160 | 296-1249-1-ND | $0.80000 | Direct |
| SN74LVTH125D | Rochester Electronics, LLC | 9,986 | 2156-SN74LVTH125D-ND | $1.17000 | Direct |
| SN74LVTH125DR | Texas Instruments | 8,562 | 296-1708-1-ND | $0.64000 | Direct |




