74LCX157M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 20,068
Unit Price: $1.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $0.27000
Datasheet

Similar


Texas Instruments
In Stock: 141
Unit Price: $0.73000
Datasheet

Similar


Texas Instruments
In Stock: 625
Unit Price: $1.02000
Datasheet

Similar


Texas Instruments
In Stock: 962
Unit Price: $1.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.11135
Datasheet

Similar


Texas Instruments
In Stock: 74,724
Unit Price: $1.13000
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX157M

DigiKey Part Number
74LCX157MFS-ND
Manufacturer
Manufacturer Product Number
74LCX157M
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX157M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 58,897 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

58,897In Stock
Ships from Flip Electronics