74LCX08SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30,589
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 22,294
Unit Price: $0.40000
Datasheet

Similar


Texas Instruments
In Stock: 9,875
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 160,999
Unit Price: $0.52000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 196,318
Unit Price: $0.59000
Datasheet
AND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX08SJX

DigiKey Part Number
74LCX08SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX08SJX
Description
IC GATE AND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOP
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC08AD,118Nexperia USA Inc.01727-3078-1-ND$0.22000Similar
SN74LVC08ADRochester Electronics, LLC30,5892156-SN74LVC08AD-ND$0.98000Similar
SN74LVC08ADRTexas Instruments22,294296-1697-1-ND$0.40000Similar
SN74LVC08ADTTexas Instruments9,875296-SN74LVC08ADTCT-ND$0.98000Similar
SN74LVC08ANSRTexas Instruments160,999296-26576-1-ND$0.52000Similar
Obsolete
Marketplace Stock: 26,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

26,000In Stock
Ships from Flip Electronics