Similar
Similar

2SC5551AF-TD-E | |
|---|---|
DigiKey Part Number | 2SC5551AF-TD-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5551AF-TD-E |
Description | RF TRANS NPN 30V 3.5GHZ PCP |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 300mA 3.5GHz 1.3W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5551AF-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Frequency - Transition | 3.5GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 1.3W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 135 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 300mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |








