
FDMM004GSE-N200 | |
|---|---|
DigiKey Part Number | 3052-FDMM004GSE-N200-ND |
Manufacturer | |
Manufacturer Product Number | FDMM004GSE-N200 |
Description | MEMORY CARD MICROSD 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB SLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 4GB |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.88000 | $105.88 |






