
SLY 4 035 82 Z | |
|---|---|
DigiKey Part Number | 5496-SLY403582Z-ND |
Manufacturer | |
Manufacturer Product Number | SLY 4 035 82 Z |
Description | 0.5 MM, ANGLED |
Customer Reference | |
Detailed Description | Connector Header Through Hole 82 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.110" (2.80mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Tin |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 163°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 100VDC |
Termination Solder | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $4.56000 | $13.68 |

