Heat Sink Aluminum 25.97W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 406 37,5 AL

DigiKey Part Number
5496-SK40637,5AL-ND
Manufacturer
Manufacturer Product Number
SK 406 37,5 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 25.97W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
SK 406 37,5 AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Extrusion
Shape
Rectangular
Length
1.476" (37.50mm)
Width
2.480" (63.00mm)
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
25.97W @ 80°C
Thermal Resistance @ Forced Air Flow
0.85°C/W
Thermal Resistance @ Natural
3.08°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $250.00 or more for products shipped by Fischer Elektronik
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$2.07000$10.35