
MK 04 42 Z | |
|---|---|
DigiKey Part Number | 5496-MK0442Z-ND |
Manufacturer | |
Manufacturer Product Number | MK 04 42 Z |
Description | Solder and plug pins, D0.5 mm, A |
Customer Reference | |
Detailed Description | 42 Position Header Connector Solder Cup Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 157.5µin (4.00µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $7.94000 | $15.88 |

