
MK 04 11 Z | |
|---|---|
DigiKey Part Number | 5496-MK0411Z-ND |
Manufacturer | |
Manufacturer Product Number | MK 04 11 Z |
Description | Solder and plug pins, D0.5 mm, A |
Customer Reference | |
Detailed Description | 11 Position Header Connector Solder Cup Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Fischer Elektronik | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 157.5µin (4.00µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $2.09000 | $12.54 |

