
FK 318 SA 3 TO 3 | |
|---|---|
DigiKey Part Number | 5496-FK318SA3TO3-ND |
Manufacturer | |
Manufacturer Product Number | FK 318 SA 3 TO 3 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 16.7W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square | |
Length | 1.811" (46.00mm) | |
Width | 1.811" (46.00mm) | |
Diameter | - | |
Fin Height | 1.075" (27.30mm) | |
Power Dissipation @ Temperature Rise | 16.7W | |
Thermal Resistance @ Natural | 4.80°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $8.91000 | $17.82 |

