
AKG 69 32 100 SA | |
|---|---|
DigiKey Part Number | 5496-AKG6932100SA-ND |
Manufacturer | |
Manufacturer Product Number | AKG 69 32 100 SA |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Black Cover Included 3.937" L x 2.720" W (100.00mm x 69.10mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Guide Grooves |
Container Type Case | Ratings |
Size / Dimension 3.937" L x 2.720" W (100.00mm x 69.10mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 1.260" (32.00mm) | Weight 0.181 lb (82.1 g) |
Area (L x W) 10.7in² (69cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |

