
AKG 165 42 120 ME K | |
|---|---|
DigiKey Part Number | 5496-AKG16542120MEK-ND |
Manufacturer | |
Manufacturer Product Number | AKG 165 42 120 ME K |
Description | Aluminum case with guide rail |
Customer Reference | |
Detailed Description | Case Aluminum Natural Cover Included 4.724" L x 6.496" W (120.00mm x 165.00mm) X 1.654" (42.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Rail Mount For Eurocards |
Container Type Case | Ratings |
Size / Dimension 4.724" L x 6.496" W (120.00mm x 165.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 1.654" (42.00mm) | Weight 0.96 lb (435.45 g) |
Area (L x W) 30.6in² (197cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.14000 | $30.14 |

