
62.32.9.048.0040 | |
|---|---|
DigiKey Part Number | 2066-62.32.9.048.0040-ND |
Manufacturer | |
Manufacturer Product Number | 62.32.9.048.0040 |
Description | RELAY GEN PURPOSE DPDT 16A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 38.4 VDC |
Packaging Bulk | Must Release Voltage 9.6 VDC |
Part Status Obsolete | Operate Time 11 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 16 A | Approval Agency CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 1.77 kOhms |
Coil Current 27 mA | Base Product Number |
Coil Type Non Latching |

