Image for 60.13.8.230.0030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60.13.8.230.0030

DigiKey Part Number
2066-60.13.8.230.0030-ND
Manufacturer
Manufacturer Product Number
60.13.8.230.0030
Description
RELAY GEN PURPOSE 3PDT 10A 230V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In, 11 Pin (Octal)
Series
Must Operate Voltage
184 VAC
Packaging
Bulk
Must Release Voltage
46 VAC
Part Status
Active
Operate Time
11 ms
Mounting Type
Release Time
4 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
10 A
Approval Agency
CCC, CE, CSA, cURus, EAC, RINA, UKCA, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
4000VA
Coil Resistance
7.25 kOhms
Coil Current
10.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$21.80500$218.05
Manufacturers Standard Package