


60.13.8.120.0050 | |
|---|---|
DigiKey Part Number | 2066-60.13.8.120.0050-ND |
Manufacturer | |
Manufacturer Product Number | 60.13.8.120.0050 |
Description | RELAY GEN PURP 3PDT 10A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 60.13.8.120.0050 Models |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 11 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CCC, CE, CSA, cURus, EAC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 1.94 kOhms |
Coil Current 18.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.63000 | $23.63 |
| 10 | $21.04500 | $210.45 |
| 30 | $19.91200 | $597.36 |
| 50 | $19.40580 | $970.29 |
| 100 | $18.73900 | $1,873.90 |
| 250 | $17.89200 | $4,473.00 |
| 500 | $17.27634 | $8,638.17 |

