
55.34.8.012.0000 | |
|---|---|
DigiKey Part Number | 2066-55.34.8.012.0000-ND |
Manufacturer | |
Manufacturer Product Number | 55.34.8.012.0000 |
Description | RELAY GEN PURPOSE 4PDT 7A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VAC |
Packaging Bulk | Must Release Voltage 2.4 VAC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 7 A | Approval Agency CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 50 Ohms |
Coil Current 97 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.24500 | $122.45 |

