Parametric Equivalent

55.32.8.240.0054 | |
|---|---|
DigiKey Part Number | 2066-55.32.8.240.0054-ND |
Manufacturer | |
Manufacturer Product Number | 55.32.8.240.0054 |
Description | IND. PLUG-IN RELAY, DPDT 10A, 24 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 55.32.8.240.0054 Models |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 48 VAC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 19.1 kOhms |
Coil Current 5.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55.32.8.240.0050 | Finder Relays, Inc. | 0 | 2066-55.32.8.240.0050-ND | $15.41500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.20000 | $15.20 |

