Image for 20.21.8.230.0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20.21.8.230.0000

DigiKey Part Number
2066-20.21.8.230.0000-ND
Manufacturer
Manufacturer Product Number
20.21.8.230.0000
Description
RELAY IMPULSE SPST 16A 230V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Impulse Relay SPST-NO (1 Form A) 230VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
28 mA
Mfr
Coil Type
Latching, Single Coil
Series
Features
Mechanical Indicator, Test Button
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Must Operate Voltage
192 VAC
Mounting Type
Operating Temperature
-40°C ~ 40°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
SPST-NO (1 Form A)
Approval Agency
CE, cULus, EAC, RINA, UKCA
Contact Rating (Current)
16 A
Relay Type
Switching Voltage
400VAC - Max
Coil Resistance
2.5 kOhms
Load - Max Switching
6400VA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$35.17000$35.17
Manufacturers Standard Package