
UL PC 95/60 HG | |
|---|---|
DigiKey Part Number | 4833-ULPC95/60HG-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 95/60 HG |
Description | BOX PLAS LGT GRY 3.9"L X 3.9"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 3.900" L x 3.900" W (99.06mm x 99.06mm) X 2.400" (60.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.900" L x 3.900" W (99.06mm x 99.06mm) | |
Height | 2.400" (60.96mm) | |
Area (L x W) | 15.2in² (98cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.61000 | $76.61 |
| 5 | $71.00400 | $355.02 |
| 10 | $68.72100 | $687.21 |
| 25 | $65.81680 | $1,645.42 |

