
VUVG-L14-P53E-T-G18-1P3 | |
|---|---|
DigiKey Part Number | 2171-VUVG-L14-P53E-T-G18-1P3-ND |
Manufacturer | |
Manufacturer Product Number | VUVG-L14-P53E-T-G18-1P3 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/3 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/8" |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP40 |
Function 5/3 | Operating Temperature -5°C ~ 60°C |
Operating Pressure 44 ~ 116 PSI (3 ~ 8 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.25000 | $109.25 |

