
VHER-P-H-B43C-B-G18 | |
|---|---|
DigiKey Part Number | 2171-VHER-P-H-B43C-B-G18-ND |
Manufacturer | |
Manufacturer Product Number | VHER-P-H-B43C-B-G18 |
Description | HAND LEVER VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4/3 Normally Closed Control Valve Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 145 PSI (0 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/8" |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Control Valve | Operating Temperature -20°C ~ 80°C |
Function 4/3 Normally Closed | Approval Agency ATEX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.16000 | $131.16 |

