
SMTO-4U-PS-S-LED-24 | |
|---|---|
DigiKey Part Number | 2171-SMTO-4U-PS-S-LED-24-ND |
Manufacturer | |
Manufacturer Product Number | SMTO-4U-PS-S-LED-24 |
Description | SENSOR MAGNETORES PNP CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetoresistive PNP Connector Module |
Datasheet | Datasheet |
Category | Output Type PNP |
Manufacturer Festo Corporation | Termination Style Connector |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Package / Case Module |
Type Magnetoresistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $326.53000 | $326.53 |

