
SMT-8-SL-PS-LED-24-B | |
|---|---|
DigiKey Part Number | 2171-SMT-8-SL-PS-LED-24-B-ND |
Manufacturer | |
Manufacturer Product Number | SMT-8-SL-PS-LED-24-B |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP68 Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA) |
Manufacturer Festo Corporation | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Ingress Protection IP65, IP68 |
Sensor Type Inductive | Indicator LED |
Output Type PNP-NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.99000 | $78.99 |

