
SMPO-8E | |
|---|---|
DigiKey Part Number | 2171-SMPO-8E-ND |
Manufacturer | |
Manufacturer Product Number | SMPO-8E |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Control Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded M5 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Control Valve | Operating Temperature -15°C ~ 60°C |
Function 3/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.90000 | $106.90 |

