
QST3-10-8 | |
|---|---|
DigiKey Part Number | 2171-QST3-10-8-ND |
Manufacturer | |
Manufacturer Product Number | QST3-10-8 |
Description | MULTIPLE DISTRIBUTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In T-Fitting Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Push-In |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 87 PSI (-0.95 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Type T-Fitting | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.13000 | $13.13 |

