
QSM-M5-6-I-R | |
|---|---|
DigiKey Part Number | 2171-QSM-M5-6-I-R-ND |
Manufacturer | |
Manufacturer Product Number | QSM-M5-6-I-R |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 6mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 87 PSI (-0.95 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Thread Size M5 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Nickel Plated Brass |
Connection Method Push-In to Threaded | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |

