
QSLV-G1/8-8 | |
|---|---|
DigiKey Part Number | 2171-QSLV-G1/8-8-ND |
Manufacturer | |
Manufacturer Product Number | QSLV-G1/8-8 |
Description | PUSH-IN L-FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 8mm OD Tubing Orientable Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 8mm OD Tubing |
Manufacturer Festo Corporation | Features Orientable |
Series | Operating Pressure -14 ~ 87 PSI (-1 ~ 6 bar) |
Packaging Bulk | Operating Temperature -10°C ~ 80°C |
Part Status Active | Thread Size G1/8 |
Type Elbow Fitting | Mounting Type Free Hanging (In-Line) |
Connection Method Push-In to Threaded | Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |



