
QSLL-1/4-10 | |
|---|---|
DigiKey Part Number | 2171-QSLL-1/4-10-ND |
Manufacturer | |
Manufacturer Product Number | QSLL-1/4-10 |
Description | PUSH-IN L-FITTING, LONG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 10mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 10mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -14 ~ 87 PSI (-1 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Thread Size R1/4 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Polybutylene Terephthalate (PBT) |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.25000 | $8.25 |

