
QSL-6H | |
|---|---|
DigiKey Part Number | 2171-QSL-6H-ND |
Manufacturer | |
Manufacturer Product Number | QSL-6H |
Description | PUSH-IN L-CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Sleeve Elbow Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Push-In to Sleeve |
Manufacturer Festo Corporation | For Use With/Related Products 6mm OD Tubing |
Series | Operating Pressure -14 ~ 87 PSI (-1 ~ 6 bar) |
Packaging Bulk | Operating Temperature -10°C ~ 80°C |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |

