
QBT-1/2T-3/8-U | |
|---|---|
DigiKey Part Number | 2171-QBT-1/2T-3/8-U-ND |
Manufacturer | |
Manufacturer Product Number | QBT-1/2T-3/8-U |
Description | PUSH-IN T-CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In T-Fitting 1/2" and 3/8" OD Tubing Chassis Mount |
Datasheet | Datasheet |
Category | Connection Method Push-In |
Manufacturer Festo Corporation | For Use With/Related Products 1/2" and 3/8" OD Tubing |
Series | Operating Pressure -14 ~ 145 PSI (-1 ~ 10 bar) |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Mounting Type Chassis Mount |
Type T-Fitting | Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.18000 | $10.18 |

