
PUN-H-3/8-SW-500-HA | |
|---|---|
DigiKey Part Number | 2171-PUN-H-3/8-SW-500-HA-ND 2171-PUN-H-3/8-SW-500-HA-DS-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-3/8-SW-500-HA |
Description | PLASTIC TUBING 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Black Polyurethane (PU) 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Material Polyurethane (PU) |
Manufacturer Festo Corporation | Length 500.0' (152.4m) |
Series | Operating Pressure -14.4 ~ 145PSI (-0.99 ~ 10 bar) |
Packaging Spool Digi-Spool®, Continuous Spool | Operating Temperature -35°C ~ 63°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 2.052" (52.12mm) |
Outer Diameter 0.375" (9.53mm) | Minimum Bend Radius 0.972" (24.69mm) |
Color Black |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | $0.95000 | $475.00 |

