New at DigiKey
Image for PUN-H-3/8-SW-500-HA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUN-H-3/8-SW-500-HA

DigiKey Part Number
2171-PUN-H-3/8-SW-500-HA-ND
2171-PUN-H-3/8-SW-500-HA-DS-ND
Manufacturer
Manufacturer Product Number
PUN-H-3/8-SW-500-HA
Description
PLASTIC TUBING 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Black Polyurethane (PU) 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyurethane (PU)
Manufacturer
Festo Corporation
Length
500.0' (152.4m)
Series
Operating Pressure
-14.4 ~ 145PSI (-0.99 ~ 10 bar)
Packaging
Spool
Digi-Spool®, Continuous Spool
Operating Temperature
-35°C ~ 63°C
Part Status
Active
Fluid Type
Compressed Air
Type
Tubing
Bend Radius (Flow)
2.052" (52.12mm)
Outer Diameter
0.375" (9.53mm)
Minimum Bend Radius
0.972" (24.69mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290 Feet
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1$0.95000$0.95
Spool
LengthUnit Price (Per Foot)Ext Price
500$0.95000$475.00
Manufacturers Standard Package