
OS-1/8-B | |
|---|---|
DigiKey Part Number | 2171-OS-1/8-B-ND |
Manufacturer | |
Manufacturer Product Number | OS-1/8-B |
Description | OR GATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LOGIC OR Logic Element Sub-Base Mount |
Datasheet | Datasheet |
Category | Operating Pressure 15 ~ 145 PSI (1 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas, Liquid |
Packaging Bulk | Connection Method Threaded |
Part Status Active | Mounting Type Sub-Base Mount |
Type Logic Element | Operating Temperature -10°C ~ 60°C |
Function LOGIC OR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.17000 | $66.17 |

