
NPQH-L-M5-Q6-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQH-L-M5-Q6-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQH-L-M5-Q6-P10 |
Description | PUSH-IN L-FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 6mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 290 PSI (-0.95 ~ 20 bar) |
Series | Operating Temperature 0°C ~ 150°C |
Packaging Bulk | Thread Size M5 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Brass |
Connection Method Push-In to Threaded | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.40000 | $6.40 |

