
HGL-3/8-QS-10 | |
|---|---|
DigiKey Part Number | 2171-HGL-3/8-QS-10-ND |
Manufacturer | |
Manufacturer Product Number | HGL-3/8-QS-10 |
Description | PILOTED CHECK VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Return Valve (Check Valve) Sub-Base Mount |
Datasheet | Datasheet |
Category | Operating Pressure 7 ~ 145 PSI (0.5 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas, Liquid |
Packaging Bulk | Connection Method Threaded |
Part Status Active | Mounting Type Sub-Base Mount |
Type Non-Return Valve (Check Valve) | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.90000 | $104.90 |

