
ERMS-32-90-ST-M-H1-PLK-AA | |
|---|---|
DigiKey Part Number | 2171-ERMS-32-90-ST-M-H1-PLK-AA-ND |
Manufacturer | |
Manufacturer Product Number | ERMS-32-90-ST-M-H1-PLK-AA |
Description | ROTARY DRIVE UNIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Stepper Motor Hybrid Frame Size 200.0 Step 5.3 A 24VDC |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Mfr | Torque - Holding (oz-in / mNm) 793.20 / 5600 |
Packaging Bulk | Size / Dimension Rectangular - 5.425" x 4.134" (137.80mm x 105.00mm) |
Part Status Active | Length - Shaft and Bearing 0.472" (12.00mm) |
Type Hybrid | Mounting Hole Spacing 3.346" (85.00mm) |
Voltage - Rated 24VDC | Termination Style Wire Leads with Connector |
Current Rating (Amps) 5.3 A | Operating Temperature 0°C ~ 50°C |
Steps per Revolution 200.0 | Features Round Shaft |
Step Angle 90° | Rotor Inertia 16.4gcm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,365.44000 | $1,365.44 |

