Linear Actuator (Without Motor) 7.874" (200.00mm) Ball Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPCC-BS-45-200-10P-A

DigiKey Part Number
2171-EPCC-BS-45-200-10P-A-ND
Manufacturer
Manufacturer Product Number
EPCC-BS-45-200-10P-A
Description
ELECTRO-CYLINDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator (Without Motor) 7.874" (200.00mm) Ball Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
23.62 in/s (600.0 mm/s)
Manufacturer
Festo Corporation
Construction
Ball Screw
Packaging
Bulk
Accuracy
±20µm
Part Status
Active
Acceleration
15.00 m/s²
Type
Linear Actuator (Without Motor)
Operating Temperature
0°C ~ 60°C
Stroke Length
7.874" (200.00mm)
Ingress Protection
IP40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$689.05000$689.05
Manufacturers Standard Package