
DRVS-25-90-P | |
|---|---|
DigiKey Part Number | 2171-DRVS-25-90-P-ND |
Manufacturer | |
Manufacturer Product Number | DRVS-25-90-P |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Vane Cylinder Double Acting 90° |
Datasheet | Datasheet |
Category | Stroke Length 90° |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Rotary Actuator | Shaft Detail Round Keyed |
Construction Vane Cylinder | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.67000 | $222.67 |

