
DFSP-32-20-PS-PA | |
|---|---|
DigiKey Part Number | 2171-DFSP-32-20-PS-PA-ND |
Manufacturer | |
Manufacturer Product Number | DFSP-32-20-PS-PA |
Description | STOPPER CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stopper Cylinder Single Acting 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.787" (20.00mm) |
Manufacturer Festo Corporation | Operation Single Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -10°C ~ 80°C |
Construction Stopper Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.10000 | $190.10 |

