
CDVI5.0-MT2H-5/3BS | |
|---|---|
DigiKey Part Number | 2171-CDVI5.0-MT2H-5/3BS-ND |
Manufacturer | |
Manufacturer Product Number | CDVI5.0-MT2H-5/3BS |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/3 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Solenoid Valve | Features Supply Voltage 24VDC |
Function 5/3 | Operating Temperature -5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $510.46000 | $510.46 |

