
TX29/19/15-3E10-M | |
|---|---|
DigiKey Part Number | 1779-1573-ND |
Manufacturer | |
Manufacturer Product Number | TX29/19/15-3E10-M |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.179" (29.95mm) Diameter 0.632" (16.05mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 29 x 19 x 15 | |
Diameter | 1.179" (29.95mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 10000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.98 | |
Effective Length (le) mm | 73.2 | |
Effective Area (Ae) mm² | 73.9 | |
Effective Magnetic Volume (Ve) mm³ | 5410.0 | |
Finish | Epoxy | |
Height | 0.632" (16.05mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.80000 | $18.00 |
| 25 | $1.53560 | $38.39 |
| 50 | $1.35240 | $67.62 |
| 225 | $0.99858 | $224.68 |
| 450 | $0.90024 | $405.11 |

