
50ALL 14-08-00-0000 | |
|---|---|
DigiKey Part Number | 5885-50ALL14-08-00-0000-ND |
Manufacturer | |
Manufacturer Product Number | 50ALL 14-08-00-0000 |
Description | Pot Core |
Customer Reference | |
Detailed Description | Uncoated 50ALL Ferrite Core P (Pot Core) Type 0.551" (14.00mm) Length Width Diameter 0.164" (4.17mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferrite International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 14 x 8 | |
Material | 50ALL | |
Tolerance | ±25% | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.164" (4.17mm) | |
Length | 0.551" (14.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 12 | $1.43000 | $17.16 |
| 130 | $0.98000 | $127.40 |
| 650 | $0.78000 | $507.00 |


