
5100.302.00 | |
|---|---|
DigiKey Part Number | 629-5100.302.00-ND |
Manufacturer | |
Manufacturer Product Number | 5100.302.00 |
Description | HYWEAR COMPACT XT |
Customer Reference | |
Detailed Description | Multi Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FEIG Electronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 1MP, 1280 x 800 (1,024,000 Pixels) | |
Light Source | - | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 55°C |

