MFR Recommended

2873.000.01 | |
|---|---|
DigiKey Part Number | 2873.000.01-ND |
Manufacturer | |
Manufacturer Product Number | 2873.000.01 |
Description | RFID READER R/W 13.56MHZ |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FEIG Electronic | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | RS 232, TTL | |
Standards | ISO 14443, ISO 15693, NFC | |
Package / Case | - | |
Supplier Device Package | - |


