
SH7213 | |
|---|---|
DigiKey Part Number | 5328-SH7213-ND |
Manufacturer | |
Manufacturer Product Number | SH7213 |
Description | HYBRID SMA 1MHZ-2GHZ 50 W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 2GHz 3.1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 2GHz | |
Coupling Factor | 3.1dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | 22dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $438.11000 | $438.11 |
| 10 | $372.47300 | $3,724.73 |
| 25 | $366.28760 | $9,157.19 |

