TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC4255

DigiKey Part Number
5328-SC4255-ND
Manufacturer
Manufacturer Product Number
SC4255
Description
CONN JACK CRIMP/SOLDER TNC
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 188, 316, LMR-100
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.