
MC4061-30 | |
|---|---|
DigiKey Part Number | 5328-MC4061-30-ND |
Manufacturer | |
Manufacturer Product Number | MC4061-30 |
Description | COUPLER 1-12.4 GHZ 600 W TYPE N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 1GHz ~ 12.4GHz 30 ± 1dB 600W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 12.4GHz | |
Coupling Factor | 30 ± 1dB | |
Applications | Military | |
Insertion Loss | 0.2dB | |
Power - Max | 600W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,403.42000 | $1,403.42 |


