RF Directional Coupler General Purpose 1GHz ~ 4GHz 20 ± 1dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2104-20

DigiKey Part Number
5328-MC2104-20-ND
Manufacturer
Manufacturer Product Number
MC2104-20
Description
COUPLER 1-4 GHZ 50 W SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1GHz ~ 4GHz 20 ± 1dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Coupler Type
Standard
Frequency
1GHz ~ 4GHz
Coupling Factor
20 ± 1dB
Applications
General Purpose
Insertion Loss
0.4dB
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$376.29000$376.29
10$319.90900$3,199.09
25$300.28760$7,507.19
Manufacturers Standard Package