
MC2104-10 | |
|---|---|
DigiKey Part Number | 5328-MC2104-10-ND |
Manufacturer | |
Manufacturer Product Number | MC2104-10 |
Description | COUPLER 1-4 GHZ 50 W SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 4GHz 10 ± 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 4GHz | |
Coupling Factor | 10 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $367.03000 | $367.03 |
| 10 | $312.03400 | $3,120.34 |
| 25 | $292.53040 | $7,313.26 |

